Thermal Pad White 4.57m x 25.40mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8805-1-5

DigiKey Part Number
3M10301-ND
Manufacturer
Manufacturer Product Number
8805-1-5
Description
THERM PAD 4.57MX25.4MM WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 4.57m x 25.40mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic
Manufacturer
3M (TC)
Adhesive
Adhesive - Both Sides
Series
Backing, Carrier
Polyester
Packaging
Box
Color
White
Part Status
Active
Thermal Conductivity
0.6W/m-K
Type
Transfer Tape, Roll
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
4.57m x 25.40mm
Storage/Refrigeration Temperature
72°F (22°C)
Thickness
0.0049" (0.125mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 508,00000 Kč2 508,00 Kč
101 946,91400 Kč19 469,14 Kč
251 772,13040 Kč44 303,26 Kč
501 733,35140 Kč86 667,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 508,00000 Kč
Unit Price with VAT:3 034,68000 Kč
Alternate Length
THERM PAD 32.92M X 25.4MM W/ADH
In-Stock: 0
Unit Price: 11 105,21000 Kč