
8810 | |
|---|---|
DigiKey Part Number | 3M8810-ND |
Manufacturer | |
Manufacturer Product Number | 8810 |
Description | THERM PAD 32.92M X 38.1MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 32.92m x 38.10mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
EDA/CAD Models | 8810 Models |
Category | Material Acrylic |
Manufacturer 3M | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape, Roll | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 32.92m x 38.10mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0098" (0.250mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 673,45000 Kč | 5 673,45 Kč |
| 12 | 5 302,38000 Kč | 63 628,56 Kč |
| Unit Price without VAT: | 5 673,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 864,87450 Kč |



