
8810-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-8810-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 8810-0.5-5 |
Description | THERM PAD 4.57M X 12.7MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 4.57m x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape, Roll | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 4.57m x 12.70mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0098" (0.250mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,14000 Kč | 1 080,14 Kč |
| 10 | 831,68900 Kč | 8 316,89 Kč |
| 25 | 754,26480 Kč | 18 856,62 Kč |
| 50 | 702,36220 Kč | 35 118,11 Kč |
| 100 | 676,53460 Kč | 67 653,46 Kč |
| Unit Price without VAT: | 1 080,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,96940 Kč |












