
8810-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-8810-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 8810-0.75-5 |
Description | THERM PAD 4.57M X 19.05MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 4.57m x 19.05mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape, Roll | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 4.57m x 19.05mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0098" (0.250mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,61000 Kč | 1 523,61 Kč |
| 10 | 1 176,98000 Kč | 11 769,80 Kč |
| 25 | 1 068,98280 Kč | 26 724,57 Kč |
| 50 | 996,59020 Kč | 49 829,51 Kč |
| 100 | 993,79330 Kč | 99 379,33 Kč |
| Unit Price without VAT: | 1 523,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,56810 Kč |







