Thermal Pad White 32.92m x 19.05mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8810-0.75-36

DigiKey Part Number
1067-8810-0.75-36-ND
Manufacturer
Manufacturer Product Number
8810-0.75-36
Description
THERM PAD 32.92M X 19.05MM W/ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 32.92m x 19.05mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
32.92m x 19.05mm
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 639,01000 Kč5 639,01 Kč
104 414,11600 Kč44 141,16 Kč
254 271,73240 Kč106 793,31 Kč
Manufacturers Standard Package
Unit Price without VAT:5 639,01000 Kč
Unit Price with VAT:6 823,20210 Kč
Alternate Length
THERM PAD 4.57M X 19.05MM W/ADH
In-Stock: 454
Unit Price: 1 398,89000 Kč