Thermal Pad White Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5591-15

DigiKey Part Number
5591-15-ND
Manufacturer
Manufacturer Product Number
5591-15
Description
THERM PAD WHT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad White Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
-
Outline
-
Thickness
0.0591" (1.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1567,16000 Kč567,16 Kč
20483,69950 Kč9 673,99 Kč
40466,18700 Kč18 647,48 Kč
60456,23050 Kč27 373,83 Kč
100443,98590 Kč44 398,59 Kč
260421,92735 Kč109 701,11 Kč
500407,44184 Kč203 720,92 Kč
Manufacturers Standard Package
Unit Price without VAT:567,16000 Kč
Unit Price with VAT:686,26360 Kč