Film Tape Silicone Adhesive Gold 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Adhesive Gold 1.00" (25.40mm) X 108' (32.9m) 36 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

5419 GOLD 1 IN X 36 YD

DigiKey Part Number
3M541910-ND
Manufacturer
Manufacturer Product Number
5419 GOLD 1 IN X 36 YD
Description
TAPE FILM GOLD 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gold 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Gold
Part Status
Active
Usage
Masking, High Temperature, Wave Soldering
Tape Type
Film
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
36 Months
Thickness
0.0027" (2.7 mils, 0.069mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 799,64000 Kč2 799,64 Kč
182 048,13778 Kč36 866,48 Kč
271 966,38778 Kč53 092,47 Kč
541 960,98852 Kč105 893,38 Kč
Unit Price without VAT:2 799,64000 Kč
Unit Price with VAT:3 387,56440 Kč
Alternate Length
TAPE FILM GOLD 1"X5YDS
In-Stock: 42
Unit Price: 965,61000 Kč
TAPE FILM GOLD 1"X36YDS
In-Stock: 3
Unit Price: 4 444,93000 Kč