Film Tape Silicone Adhesive Gold 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Adhesive Gold 1.00" (25.40mm) X 108' (32.9m) 36 yds
3M Custom Die Cuts | Digi-Key Daily

5419-1-36

DigiKey Part Number
1067-5419-1-36-ND
Manufacturer
Manufacturer Product Number
5419-1-36
Description
TAPE FILM GOLD 1"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gold 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Gold
Part Status
Active
Usage
Masking, High Temperature, Wave Soldering
Tape Type
Film
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
36 Months
Thickness
0.0027" (2.7 mils, 0.069mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 444,93000 Kč4 444,93 Kč
103 470,87700 Kč34 708,77 Kč
253 281,08720 Kč82 027,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4 444,93000 Kč
Unit Price with VAT:5 378,36530 Kč
Alternate Length
TAPE FILM GOLD 1"X36YDS
In-Stock: 243
Unit Price: 2 799,64000 Kč
TAPE FILM GOLD 1"X5YDS
In-Stock: 42
Unit Price: 965,61000 Kč