Film Tape Silicone Adhesive Gold 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5419-1-5

DigiKey Part Number
3M10206-ND
Manufacturer
Manufacturer Product Number
5419-1-5
Description
TAPE FILM GOLD 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gold 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gold
Part Status
Active
Usage
Masking, High Temperature, Wave Soldering
Tape Type
Film
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
36 Months
Thickness
0.0027" (2.7 mils, 0.069mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1965,61000 Kč965,61 Kč
10742,72700 Kč7 427,27 Kč
25673,29880 Kč16 832,47 Kč
50626,74540 Kč31 337,27 Kč
100597,24940 Kč59 724,94 Kč
Manufacturers Standard Package
Unit Price without VAT:965,61000 Kč
Unit Price with VAT:1 168,38810 Kč
Alternate Length
TAPE FILM GOLD 1"X36YDS
In-Stock: 243
Unit Price: 2 799,64000 Kč
TAPE FILM GOLD 1"X36YDS
In-Stock: 3
Unit Price: 4 444,93000 Kč