


5419 GOLD, 3/8 IN X 36 YD | |
|---|---|
DigiKey Part Number | 3M159661-ND |
Manufacturer | |
Manufacturer Product Number | 5419 GOLD, 3/8 IN X 36 YD |
Description | TAPE FILM GOLD 3/8"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gold 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.38" (9.65mm) 3/8" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gold |
Part Status Active | Usage Masking, High Temperature, Wave Soldering |
Tape Type Film | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 36 Months |
Thickness 0.0027" (2.7 mils, 0.069mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,72000 Kč | 1 187,72 Kč |
| 24 | 834,02875 Kč | 20 016,69 Kč |
| 48 | 776,79792 Kč | 37 286,30 Kč |
| 72 | 752,88361 Kč | 54 207,62 Kč |
| Unit Price without VAT: | 1 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,14120 Kč |






