



467MP | |
|---|---|
DigiKey Part Number | 3M159370-ND |
Manufacturer | |
Manufacturer Product Number | 467MP |
Description | TAPE ADHSV TRNSFR CLR 12"X180YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 540' (164.6m) 180 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
Manufacturer 3M | Width 12.00" (304.80mm) |
Series | Length 540' (164.6m) 180 yds |
Packaging Box | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 18 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 483,81000 Kč | 18 483,81 Kč |
| 10 | 15 938,33600 Kč | 159 383,36 Kč |
| Unit Price without VAT: | 18 483,81000 Kč |
|---|---|
| Unit Price with VAT: | 22 365,41010 Kč |











