


467MPSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-467MPSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 467MPSQ-12(6) |
Description | TAPE ADHSV TRNSFR 12"X12" 1=6PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 18 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,24000 Kč | 776,24 Kč |
| 12 | 584,00583 Kč | 7 008,07 Kč |
| 30 | 529,32633 Kč | 15 879,79 Kč |
| 54 | 498,00222 Kč | 26 892,12 Kč |
| 102 | 467,70294 Kč | 47 705,70 Kč |
| Unit Price without VAT: | 776,24000 Kč |
|---|---|
| Unit Price with VAT: | 939,25040 Kč |





