
467MP-1"-60YD | |
|---|---|
DigiKey Part Number | 19-467MP-1"-60YD-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-1"-60YD |
Description | TAPE ADHSV TRNSFR CLR 1"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding, Laminating, Splicing |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 69.8°F (21°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,12000 Kč | 739,12 Kč |
| 10 | 567,08200 Kč | 5 670,82 Kč |
| 25 | 513,50400 Kč | 12 837,60 Kč |
| 50 | 477,57420 Kč | 23 878,71 Kč |
| 100 | 445,18980 Kč | 44 518,98 Kč |
| 250 | 442,74140 Kč | 110 685,35 Kč |
| Unit Price without VAT: | 739,12000 Kč |
|---|---|
| Unit Price with VAT: | 894,33520 Kč |



