Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 3.00" (76.20mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

467MP-3"X60YD

DigiKey Part Number
3M157362-ND
Manufacturer
Manufacturer Product Number
467MP-3"X60YD
Description
TAPE ADHSV TRNSFR CLR 3"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 3.00" (76.20mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M
Width
3.00" (76.20mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Attachment, High Temperature Applications
Tape Type
Adhesive Transfer
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Adhesive
Acrylic, 200MP
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
18 Months
Thickness
0.0065" (6.5 mils, 0.165mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 070,33000 Kč2 070,33 Kč
121 573,68667 Kč18 884,24 Kč
361 406,50639 Kč50 634,23 Kč
601 400,60667 Kč84 036,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 070,33000 Kč
Unit Price with VAT:2 505,09930 Kč
Alternate Length
TAPE ADHSV TRNSFR CLR 3"X5YDS
In-Stock: 2
Unit Price: 550,38000 Kč