


467MP-3-5 | |
|---|---|
DigiKey Part Number | 1067-467MP-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-3-5 |
Description | TAPE ADHSV TRNSFR CLR 3"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 3.00" (76.20mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 18 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,38000 Kč | 550,38 Kč |
| 10 | 421,09300 Kč | 4 210,93 Kč |
| 25 | 380,82160 Kč | 9 520,54 Kč |
| 50 | 353,81360 Kč | 17 690,68 Kč |
| 100 | 329,46680 Kč | 32 946,68 Kč |
| 250 | 300,92900 Kč | 75 232,25 Kč |
| 500 | 281,79952 Kč | 140 899,76 Kč |
| Unit Price without VAT: | 550,38000 Kč |
|---|---|
| Unit Price with VAT: | 665,95980 Kč |


