




45106-000030 | |
|---|---|
DigiKey Part Number | 3M15520-ND |
Manufacturer | |
Manufacturer Product Number | 45106-000030 |
Description | CONN RCPT 6POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45106-000030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 88,65400 Kč | 886,54 Kč |
| 25 | 83,10160 Kč | 2 077,54 Kč |
| 50 | 79,12880 Kč | 3 956,44 Kč |
| 100 | 75,35130 Kč | 7 535,13 Kč |
| 468 | 67,57812 Kč | 31 626,56 Kč |
| 936 | 64,35460 Kč | 60 235,91 Kč |
| 1 404 | 62,54174 Kč | 87 808,60 Kč |
| 2 808 | 59,55999 Kč | 167 244,45 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |











