
3322/06 | |
|---|---|
DigiKey Part Number | 19-3322/06-ND |
Manufacturer | |
Manufacturer Product Number | 3322/06 |
Description | 3M HIGH FLEX LIFE CABLE, 3322 SE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 6 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 19 Strands / 42 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.150" (3.81mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | Hi-Flex, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 472,15000 Kč | 4 472,15 Kč |
| 10 | 3 801,83500 Kč | 38 018,35 Kč |
| 30 | 3 518,64200 Kč | 105 559,26 Kč |
| 50 | 3 494,68460 Kč | 174 734,23 Kč |
| Unit Price without VAT: | 4 472,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 411,30150 Kč |


