
4026-1"X1" | |
|---|---|
DigiKey Part Number | 3M155956-ND |
Manufacturer | |
Manufacturer Product Number | 4026-1"X1" |
Description | TAPE DBL SIDED NATURAL 1"X1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 1.00" (25.40mm) |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 1.00" (25.40mm) |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,52900 Kč | 75,29 Kč |
| 25 | 6,70720 Kč | 167,68 Kč |
| 50 | 6,16480 Kč | 308,24 Kč |
| 100 | 5,67270 Kč | 567,27 Kč |
| 250 | 5,09792 Kč | 1 274,48 Kč |
| 500 | 4,71168 Kč | 2 355,84 Kč |
| 1 000 | 4,36339 Kč | 4 363,39 Kč |
| 5 000 | 3,68175 Kč | 18 408,75 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |









