
4026-3/4"X3/4" | |
|---|---|
DigiKey Part Number | 3M157643-ND |
Manufacturer | |
Manufacturer Product Number | 4026-3/4"X3/4" |
Description | TAPE DBL SIDED NATURAL 3/4"X3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.75" (19.05mm) 3/4" X 0.75" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 0.75" (19.05mm) 3/4" |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 50 | 4,47980 Kč | 223,99 Kč |
| 100 | 4,11900 Kč | 411,90 Kč |
| 250 | 3,69644 Kč | 924,11 Kč |
| 500 | 3,41362 Kč | 1 706,81 Kč |
| 1 000 | 3,15857 Kč | 3 158,57 Kč |
| 5 000 | 2,65866 Kč | 13 293,30 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


