


5952-0.25-5 | |
|---|---|
DigiKey Part Number | 1067-5952-0.25-5-ND |
Manufacturer | |
Manufacturer Product Number | 5952-0.25-5 |
Description | TAPE DBL SIDED BLACK 1/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.25" (6.35mm) 1/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 250°F (121°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,69000 Kč | 582,69 Kč |
| 10 | 446,06100 Kč | 4 460,61 Kč |
| 25 | 403,51440 Kč | 10 087,86 Kč |
| 50 | 374,98640 Kč | 18 749,32 Kč |
| 100 | 349,26600 Kč | 34 926,60 Kč |
| 250 | 338,87580 Kč | 84 718,95 Kč |
| Unit Price without VAT: | 582,69000 Kč |
|---|---|
| Unit Price with VAT: | 705,05490 Kč |











