
5925(1/4"X36YD) | |
|---|---|
DigiKey Part Number | 3M159711-ND |
Manufacturer | |
Manufacturer Product Number | 5925(1/4"X36YD) |
Description | TAPE DBL SIDED BLACK 1/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Bonding, Joining |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0250" (25.0 mils, 0.635mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 677,74000 Kč | 1 677,74 Kč |
| 10 | 1 297,27700 Kč | 12 972,77 Kč |
| 36 | 1 135,91028 Kč | 40 892,77 Kč |
| 72 | 1 106,76958 Kč | 79 687,41 Kč |
| Unit Price without VAT: | 1 677,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 030,06540 Kč |






