
4026-1"X36YD | |
|---|---|
DigiKey Part Number | 3M4026-ND |
Manufacturer | |
Manufacturer Product Number | 4026-1"X36YD |
Description | TAPE DBL SIDED NATURAL 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 105,38000 Kč | 3 105,38 Kč |
| 18 | 2 274,82500 Kč | 40 946,85 Kč |
| 27 | 2 201,04296 Kč | 59 428,16 Kč |
| Unit Price without VAT: | 3 105,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 757,50980 Kč |




