Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4026-1-5

DigiKey Part Number
1067-4026-1-5-ND
Manufacturer
Manufacturer Product Number
4026-1-5
Description
TAPE DBL SIDED NATURAL 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Natural
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Active
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 100
Shelf Life
24 Months
Backing, Carrier
Polyurethane Foam
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 063,00000 Kč1 063,00 Kč
10818,32800 Kč8 183,28 Kč
25742,11360 Kč18 552,84 Kč
50691,03440 Kč34 551,72 Kč
100664,98800 Kč66 498,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 063,00000 Kč
Unit Price with VAT:1 286,23000 Kč
Alternate Length
TAPE DBL SIDED NATURAL 1"X36YDS
In-Stock: 26
Unit Price: 3 105,38000 Kč
TAPE DBL SIDED NATURAL 1"X6YDS
In-Stock: 0
Unit Price: 378,19400 Kč