Cloth Tape Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cloth Tape Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
3M Custom Die Cuts | Digi-Key Daily

28-0.75-72

DigiKey Part Number
1067-28-0.75-72-ND
Manufacturer
Manufacturer Product Number
28-0.75-72
Description
TAPE CLOTH TAPE WHITE 3/4"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cloth Tape Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0080" (8.0 mils, 0.203mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
White
Part Status
Active
Temperature Range
32°F ~ 221°F (0°C ~ 105°C)
Tape Type
Cloth Tape
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
Acetate Cloth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 429,23000 Kč1 429,23 Kč
101 103,42300 Kč11 034,23 Kč
251 001,93160 Kč25 048,29 Kč
50933,88840 Kč46 694,42 Kč
100925,96330 Kč92 596,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 429,23000 Kč
Unit Price with VAT:1 729,36830 Kč