



37304-3101-000 FL 100 | |
|---|---|
DigiKey Part Number | 19-37304-3101-000FL100-ND |
Manufacturer | |
Manufacturer Product Number | 37304-3101-000 FL 100 |
Description | CONN RCPT 4POS IDC 24-26AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 100 | 55,27510 Kč | 5 527,51 Kč |
| 500 | 49,34110 Kč | 24 670,55 Kč |
| 1 000 | 46,98701 Kč | 46 987,01 Kč |
| 5 000 | 41,94846 Kč | 209 742,30 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


















