



Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-26 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,66100 Kč | 726,61 Kč |
| 25 | 68,09720 Kč | 1 702,43 Kč |
| 50 | 64,83980 Kč | 3 241,99 Kč |
| 100 | 61,74270 Kč | 6 174,27 Kč |
| 300 | 57,13780 Kč | 17 141,34 Kč |
| 500 | 55,11524 Kč | 27 557,62 Kč |
| 1 000 | 52,48620 Kč | 52 486,20 Kč |
| 2 500 | 49,20338 Kč | 123 008,45 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |

















