4 Position Rectangular Plug Connector IDC Gold 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Plug Connector IDC Gold 24-26 AWG
37104-3101-000 FL100
37104-3101-000 FL100
Mini-Clamp Connectors | Datasheet Preview

37104-3101-000 FL100

DigiKey Part Number
3M155930-ND
Manufacturer
Manufacturer Product Number
37104-3101-000 FL100
Description
CONN PLUG 4POS IDC 24-26AWG GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1058,79400 Kč587,94 Kč
2555,10720 Kč1 377,68 Kč
5052,47400 Kč2 623,70 Kč
10049,96470 Kč4 996,47 Kč
30046,23760 Kč13 871,28 Kč
50044,60060 Kč22 300,30 Kč
1 00042,47286 Kč42 472,86 Kč
2 50039,81599 Kč99 539,97 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč