



Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20-24 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,15700 Kč | 731,57 Kč |
| 25 | 68,56280 Kč | 1 714,07 Kč |
| 50 | 65,28280 Kč | 3 264,14 Kč |
| 100 | 62,16460 Kč | 6 216,46 Kč |
| 300 | 57,52823 Kč | 17 258,47 Kč |
| 500 | 55,49184 Kč | 27 745,92 Kč |
| 1 000 | 52,84483 Kč | 52 844,83 Kč |
| 2 500 | 49,53957 Kč | 123 848,92 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |















