
3659/10 300SF | |
|---|---|
DigiKey Part Number | 3659/10300SF-ND |
Manufacturer | |
Manufacturer Product Number | 3659/10 300SF |
Description | CBL RIBN 10COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 220,17000 Kč | 18 220,17 Kč |
| 2 | 16 510,51500 Kč | 33 021,03 Kč |
| 3 | 15 587,58667 Kč | 46 762,76 Kč |
| 5 | 14 501,21800 Kč | 72 506,09 Kč |
| 7 | 13 830,03286 Kč | 96 810,23 Kč |
| 10 | 13 155,28900 Kč | 131 552,89 Kč |
| Unit Price without VAT: | 18 220,17000 Kč |
|---|---|
| Unit Price with VAT: | 22 046,40570 Kč |






