Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/10 100SF

DigiKey Part Number
MC10R-50-ND
Manufacturer
Manufacturer Product Number
3659/10 100SF
Description
CBL RIBN 10COND 0.05 BLACK 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
10
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.450" (11.43mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 112,32000 Kč3 112,32 Kč
52 549,03200 Kč12 745,16 Kč
102 337,79100 Kč23 377,91 Kč
252 070,22640 Kč51 755,66 Kč
501 887,14480 Kč94 357,24 Kč
1001 873,06150 Kč187 306,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 112,32000 Kč
Unit Price with VAT:3 765,90720 Kč
Alternate Length
CBL RIBN 10COND 0.05 BLACK 100'
In-Stock: 10
Unit Price: 6 976,17000 Kč
CBL RIBN 10COND 0.05 BLACK 300'
In-Stock: 2
Unit Price: 18 220,17000 Kč
CBL RIBN 10COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK 25'
In-Stock: 1
Unit Price: 1 740,31000 Kč