
3659/10 100SF | |
|---|---|
DigiKey Part Number | MC10R-100-ND |
Manufacturer | |
Manufacturer Product Number | 3659/10 100SF |
Description | CBL RIBN 10COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 976,17000 Kč | 6 976,17 Kč |
| 2 | 6 321,66000 Kč | 12 643,32 Kč |
| 3 | 5 967,56000 Kč | 17 902,68 Kč |
| 5 | 5 550,15000 Kč | 27 750,75 Kč |
| 7 | 5 291,88571 Kč | 37 043,20 Kč |
| 10 | 5 031,98200 Kč | 50 319,82 Kč |
| Unit Price without VAT: | 6 976,17000 Kč |
|---|---|
| Unit Price with VAT: | 8 441,16570 Kč |






