
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 740,31000 Kč | 1 740,31 Kč |
| 5 | 1 430,25800 Kč | 7 151,29 Kč |
| 10 | 1 310,50600 Kč | 13 105,06 Kč |
| 25 | 1 169,58880 Kč | 29 239,72 Kč |
| 50 | 1 070,95260 Kč | 53 547,63 Kč |
| 100 | 979,35930 Kč | 97 935,93 Kč |
| Unit Price without VAT: | 1 740,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 105,77510 Kč |






