
3644B/26 100SF | |
|---|---|
DigiKey Part Number | 19-3644B/26100SF-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/26 100SF |
Description | MULTI-PAIR 26CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 284,48000 Kč | 9 284,48 Kč |
| 2 | 8 827,87500 Kč | 17 655,75 Kč |
| 3 | 8 569,42333 Kč | 25 708,27 Kč |
| 5 | 8 366,90600 Kč | 41 834,53 Kč |
| Unit Price without VAT: | 9 284,48000 Kč |
|---|---|
| Unit Price with VAT: | 11 234,22080 Kč |






