26 (13 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/26 100SF

DigiKey Part Number
MB26T-50-ND
Manufacturer
Manufacturer Product Number
3644B/26 100SF
Description
MULTI-PAIR 26CON 28AWG BEIGE 50'
Customer Reference
Detailed Description
26 (13 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
26 (13 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
150 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 26CON 28AWG BEIGE 25'
In-Stock: 1
Unit Price: 4 165,37000 Kč
MULTI-PAIR 26CON 28AWG BEI FOOT
In-Stock: 100
Unit Price: 167,98000 Kč
MULTI-PAIR 26CON 28AWG BEI 100'
In-Stock: 107
Unit Price: 9 284,48000 Kč