
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 165,37000 Kč | 4 165,37 Kč |
| 5 | 3 408,06000 Kč | 17 040,30 Kč |
| 10 | 2 650,72500 Kč | 26 507,25 Kč |
| 25 | 2 272,06760 Kč | 56 801,69 Kč |
| 50 | 2 120,59640 Kč | 106 029,82 Kč |
| 100 | 1 969,12730 Kč | 196 912,73 Kč |
| Unit Price without VAT: | 4 165,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 040,09770 Kč |




