Connector Strain Relief For 1522 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-152220

DigiKey Part Number
MMMR20-ND
Manufacturer
Manufacturer Product Number
3448-152220
Description
STRAIN RELIEF 20POS 2MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 1522 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
20
Series
For Use With/Related Products
1522 Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
111614-4TE Connectivity AMP Connectors3 243A144159-ND16,38000 KčSimilar
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1084,11800 Kč841,18 Kč
2578,83480 Kč1 970,87 Kč
5075,06780 Kč3 753,39 Kč
12570,36680 Kč8 795,85 Kč
25067,00712 Kč16 751,78 Kč
50063,80998 Kč31 904,99 Kč
1 00060,76653 Kč60 766,53 Kč
2 50056,96598 Kč142 414,95 Kč
Manufacturers Standard Package
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč