
152220-0110-GB | |
|---|---|
DigiKey Part Number | MTA20A-ND |
Manufacturer | |
Manufacturer Product Number | 152220-0110-GB |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 152220-0110-GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,88500 Kč | 1 048,85 Kč |
| 25 | 98,30440 Kč | 2 457,61 Kč |
| 50 | 93,60480 Kč | 4 680,24 Kč |
| 125 | 87,74312 Kč | 10 967,89 Kč |
| 250 | 83,55524 Kč | 20 888,81 Kč |
| 500 | 79,56856 Kč | 39 784,28 Kč |
| 1 000 | 75,77380 Kč | 75 773,80 Kč |
| 2 500 | 71,03573 Kč | 177 589,33 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |
















