



155220-5302-RB | |
|---|---|
DigiKey Part Number | 3M5090-ND |
Manufacturer | |
Manufacturer Product Number | 155220-5302-RB |
Description | CONN HEADER R/A 20POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 155220-5302-RB Models |
Category | Contact Length - Mating 0.150" (3.81mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.247" (6.28mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.25A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 174,68200 Kč | 1 746,82 Kč |
| 100 | 148,48320 Kč | 14 848,32 Kč |
| 500 | 132,55282 Kč | 66 276,41 Kč |
| 1 000 | 126,23347 Kč | 126 233,47 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |





