152220-0100-GB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 591
Unit Price: 7,28000 Kč
Datasheet
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152220-0100-GB

DigiKey Part Number
MSA20A-ND
Manufacturer
Manufacturer Product Number
152220-0100-GB
Description
CONN RCPT 20POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
152220-0100-GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10129,26400 Kč1 292,64 Kč
25121,16680 Kč3 029,17 Kč
50115,38400 Kč5 769,20 Kč
125108,15648 Kč13 519,56 Kč
250102,99604 Kč25 749,01 Kč
50098,08292 Kč49 041,46 Kč
1 00093,40582 Kč93 405,82 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč