
152220-0103-GB | |
|---|---|
DigiKey Part Number | MSE20A-ND |
Manufacturer | |
Manufacturer Product Number | 152220-0103-GB |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 152220-0103-GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 113,34700 Kč | 1 133,47 Kč |
| 25 | 106,25000 Kč | 2 656,25 Kč |
| 50 | 101,17680 Kč | 5 058,84 Kč |
| 125 | 94,83872 Kč | 11 854,84 Kč |
| 250 | 90,31240 Kč | 22 578,10 Kč |
| 500 | 86,00402 Kč | 43 002,01 Kč |
| 1 000 | 81,90291 Kč | 81 902,91 Kč |
| 2 500 | 76,78162 Kč | 191 954,05 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |














