3319/20 300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 124
Unit Price: 14 446,23000 Kč
Datasheet

Similar


3M
In Stock: 300
Unit Price: 244,96000 Kč
Datasheet
3319-20 black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/20 300

DigiKey Part Number
3319/20300-ND
Manufacturer
Manufacturer Product Number
3319/20 300
Description
CBL RIBN 20COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
60089,50790 Kč53 704,74 Kč
Unit Price without VAT:89,50790 Kč
Unit Price with VAT:108,30456 Kč
Alternate Length
CBL RIBN 20COND 0.05 BLACK 10'
In-Stock: 0
Unit Price: 1 818,04000 Kč
CBL RIBN 20COND 0.05 BLACK 100'
In-Stock: 124
Unit Price: 14 446,23000 Kč
CBL RIBN 20COND 0.05 BLACK 25'
In-Stock: 0
Unit Price: 3 808,35000 Kč
CBL RIBN 20COND 0.05 BLACK 5'
In-Stock: 0
Unit Price: 1 008,38000 Kč
CBL RIBN 20COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: 6 548,12000 Kč