
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 008,38000 Kč | 1 008,38 Kč |
5 | 831,74200 Kč | 4 158,71 Kč |
10 | 761,81600 Kč | 7 618,16 Kč |
25 | 680,84120 Kč | 17 021,03 Kč |
50 | 625,64160 Kč | 31 282,08 Kč |
100 | 570,43790 Kč | 57 043,79 Kč |
Unit Price without VAT: | 1 008,38000 Kč |
---|---|
Unit Price with VAT: | 1 220,13980 Kč |




