3319-20 black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/20 100

DigiKey Part Number
MC20H-25-ND
Manufacturer
Manufacturer Product Number
3319/20 100
Description
CBL RIBN 20COND 0.05 BLACK 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 808,35000 Kč3 808,35 Kč
53 109,21000 Kč15 546,05 Kč
102 851,66900 Kč28 516,69 Kč
252 520,48840 Kč63 012,21 Kč
502 446,91680 Kč122 345,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 808,35000 Kč
Unit Price with VAT:4 608,10350 Kč
Alternate Length
CBL RIBN 20COND 0.05 BLACK 10'
In-Stock: 0
Unit Price: 1 818,04000 Kč
CBL RIBN 20COND 0.05 BLACK 100'
In-Stock: 124
Unit Price: 14 446,23000 Kč
CBL RIBN 20COND 0.05 BLACK 5'
In-Stock: 0
Unit Price: 1 008,38000 Kč
CBL RIBN 20COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: 6 548,12000 Kč
CBL RIBN 20COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 89,50790 Kč