
3319/20 100 | |
---|---|
DigiKey Part Number | 19-3319/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/20 100 |
Description | CBL RIBN 20COND 0.05 BLACK FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 244,96000 Kč | 244,96 Kč |
2 | 222,36000 Kč | 444,72 Kč |
3 | 209,96667 Kč | 629,90 Kč |
5 | 195,34400 Kč | 976,72 Kč |
7 | 186,25000 Kč | 1 303,75 Kč |
10 | 177,03400 Kč | 1 770,34 Kč |
25 | 155,41680 Kč | 3 885,42 Kč |
50 | 140,86920 Kč | 7 043,46 Kč |
100 | 127,74830 Kč | 12 774,83 Kč |
Unit Price without VAT: | 244,96000 Kč |
---|---|
Unit Price with VAT: | 296,40160 Kč |




