Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2316-6211-TB | |
|---|---|
DigiKey Part Number | 2316-6211-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2316-6211-TB |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316-6211-TB Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284162 | Molex | 10 458 | 22-28-4162-ND | 17,94000 Kč | Similar |
| 0901200136 | Molex | 0 | 0901200136-ND | 52,76000 Kč | Similar |
| 0901200776 | Molex | 0 | 0901200776-ND | 39,04063 Kč | Similar |
| 0901200936 | Molex | 0 | 0901200936-ND | 48,10843 Kč | Similar |
| 1-826629-6 | TE Connectivity AMP Connectors | 3 607 | A106384-ND | 52,35000 Kč | Similar |










