Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-80-016-10-001101 | |
|---|---|
DigiKey Part Number | 890-80-016-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-016-10-001101 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68000-116HLF | Amphenol CS (FCI) | 2 051 | 609-3252-ND | 27,11000 Kč | Similar |
| 68000-216HLF | Amphenol CS (FCI) | 2 087 | 609-3260-ND | 22,11000 Kč | Similar |
| 68000-416HLF | Amphenol CS (FCI) | 7 324 | 609-3267-ND | 14,39000 Kč | Similar |
| 68001-116HLF | Amphenol CS (FCI) | 3 995 | 609-3276-ND | 31,07000 Kč | Similar |
| 68001-416HLF | Amphenol CS (FCI) | 6 435 | 609-3287-ND | 20,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,76779 Kč | 17 651,69 Kč |
| Unit Price without VAT: | 11,76779 Kč |
|---|---|
| Unit Price with VAT: | 14,23903 Kč |















