
801-87-016-40-001101 | |
|---|---|
DigiKey Part Number | 801-87-016-40-001101-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-016-40-001101 |
Description | CONN SOCKET 16P 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 10 | 63,19200 Kč | 631,92 Kč |
| 400 | 48,70490 Kč | 19 481,96 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |















