890-70-016-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2 161
Unit Price: 32,95000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 051
Unit Price: 27,11000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 087
Unit Price: 22,11000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7 324
Unit Price: 14,39000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 995
Unit Price: 31,07000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6 435
Unit Price: 20,02000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 150,37000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 80,71000 Kč
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-70-016-10-001101

DigiKey Part Number
890-70-016-10-001101-ND
Manufacturer
Manufacturer Product Number
890-70-016-10-001101
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.122" (3.10mm)
Mfr
Overall Contact Length
0.458" (11.64mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68002-116HLFAmphenol CS (FCI)2 161609-3295-ND32,95000 KčDirect
68000-116HLFAmphenol CS (FCI)2 051609-3252-ND27,11000 KčSimilar
68000-216HLFAmphenol CS (FCI)2 087609-3260-ND22,11000 KčSimilar
68000-416HLFAmphenol CS (FCI)7 324609-3267-ND14,39000 KčSimilar
68001-116HLFAmphenol CS (FCI)3 995609-3276-ND31,07000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50013,36713 Kč20 050,69 Kč
Manufacturers Standard Package
Unit Price without VAT:13,36713 Kč
Unit Price with VAT:16,17423 Kč