Similar
Similar
Similar

890-80-016-10-002101 | |
|---|---|
DigiKey Part Number | 890-80-016-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-016-10-002101 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.494" (12.54mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BHS-116-G-A | Samtec Inc. | 0 | 612-BHS-116-G-A-ND | 165,39929 Kč | Similar |
| BHS-116-T-A | Samtec Inc. | 0 | 612-BHS-116-T-A-ND | 80,35357 Kč | Similar |
| MTLW-116-24-G-S-280 | Samtec Inc. | 0 | MTLW-116-24-G-S-280-ND | 80,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 12,91894 Kč | 15 502,73 Kč |
| Unit Price without VAT: | 12,91894 Kč |
|---|---|
| Unit Price with VAT: | 15,63192 Kč |












