


1U30S-MB2-SA1-200 | |
|---|---|
DigiKey Part Number | 19-1U30S-MB2-SA1-200-ND |
Manufacturer | |
Manufacturer Product Number | 1U30S-MB2-SA1-200 |
Description | USB3 CABLE ASSEMBLY 2 METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,21000 Kč | 1 283,21 Kč |
| 10 | 1 090,68500 Kč | 10 906,85 Kč |
| 25 | 1 022,43200 Kč | 25 560,80 Kč |
| 50 | 973,67200 Kč | 48 683,60 Kč |
| 100 | 927,26090 Kč | 92 726,09 Kč |
| Unit Price without VAT: | 1 283,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 552,68410 Kč |






